Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH150-8/4-0-SP | |
|---|---|
DigiKey Part Number | A124970-60-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-8/4-0-SP |
Description | HEATSHRINK .315" |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 196.8' (60.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHTM-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-8/4-0-SP-ND | kr.69.39333 | Parametric Equivalent |
| ZHTM-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-8/4-0-SP-DS-ND | kr.143.28000 | Parametric Equivalent |
| ZHTM-8/4-0-SP | TE Connectivity | 0 | 1111-ZHTM-8/4-0-SP-ND | kr.98.61233 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 120 | kr.110.03600 | kr.13,204.32 |
| Unit Price without VAT: | kr.110.03600 |
|---|---|
| Unit Price with VAT: | kr.137.54500 |







