
THA-PDKG-19 | |
|---|---|
DigiKey Part Number | 844-THA-PDKG-19-ND |
Manufacturer | |
Manufacturer Product Number | THA-PDKG-19 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.125" ~ 1.250" (28.58mm ~ 31.75mm) |
Datasheet | Datasheet |
Category | Material Polyetheretherketone (PEEK), Glass Filled |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Color Black |
Packaging Bulk | Length 2.213" (56.20mm) |
Part Status Active | Width 0.500" (12.70mm) |
Type Clamp, P-Type | Height 1.642" (41.70mm) |
Type Attributes Cushioned, Hinged | Panel Hole Size 0.201" (5.10mm) |
Opening Size 1.125" ~ 1.250" (28.58mm ~ 31.75mm) | Bundle Center to Mounting Center 1.244" (31.60mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.05000 | kr.492.05 |
| 10 | kr.418.23100 | kr.4,182.31 |
| 25 | kr.392.06040 | kr.9,801.51 |
| 50 | kr.373.36520 | kr.18,668.26 |
| 100 | kr.355.57000 | kr.35,557.00 |
| Unit Price without VAT: | kr.492.05000 |
|---|---|
| Unit Price with VAT: | kr.615.06250 |


