Parametric Equivalent

RW-200-1/2-0-SP | |
|---|---|
DigiKey Part Number | A132132-05-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1/2-0-SP |
Description | HEATSHRINK FLUOR 1/2" BLK 5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 5.00' (1.52m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-200-1/2-0-SP | TE Connectivity | 0 | 1111-RW-200-1/2-0-SP-ND | kr.241.68000 | Parametric Equivalent |





