Parametric Equivalent

RW-200-1/2-0-SP | |
|---|---|
DigiKey Part Number | 844-RW-200-1/2-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1/2-0-SP |
Description | HEATSHRINK FLUOR 1/2" BLK FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-200-1/2-0-SP | TE Connectivity | 0 | 1111-RW-200-1/2-0-SP-ND | kr.241.68000 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.267.93000 | kr.267.93 |
| 5 | kr.220.60600 | kr.1,103.03 |
| 10 | kr.202.89300 | kr.2,028.93 |
| 20 | kr.197.02800 | kr.3,940.56 |
| Unit Price without VAT: | kr.267.93000 |
|---|---|
| Unit Price with VAT: | kr.334.91250 |






