
QCM007SC2DCC30F | |
|---|---|
DigiKey Part Number | QCM007SC2DCC30F-ND |
Manufacturer | |
Manufacturer Product Number | QCM007SC2DCC30F |
Description | CIRC CBL 7POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.98' (300.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,590.58920 | kr.39,764.73 |
| Unit Price without VAT: | kr.1,590.58920 |
|---|---|
| Unit Price with VAT: | kr.1,988.23650 |
Other Suppliers on DigiKey


