
QCM007SC2DC020F | |
|---|---|
DigiKey Part Number | QCM007SC2DC020F-ND |
Manufacturer | |
Manufacturer Product Number | QCM007SC2DC020F |
Description | CIRC CBL 7POS RCPT TO WIRE 1.67' |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.10mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.67' (508.10mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Usage Industrial Environments |
1st Connector Number of Positions Loaded All | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.1,925.96889 | kr.34,667.44 |
| Unit Price without VAT: | kr.1,925.96889 |
|---|---|
| Unit Price with VAT: | kr.2,407.46111 |


