Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTFR-2-0-SP | |
|---|---|
DigiKey Part Number | A132312-25-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-2-0-SP |
Description | HEATSHRINK TUBING 2" 25' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 1.75 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.110" (2.79mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.140" (28.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-2-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-2-0-SP-ND | kr.89.46507 | Parametric Equivalent |
| NT-MIL-2-0-SP | TE Connectivity | 0 | 1111-NT-MIL-2-0-SP-ND | kr.153.09263 | Parametric Equivalent |
| NTFR-2-0-SP | TE Connectivity | 0 | 1111-NTFR-2-0-SP-ND | kr.207.95333 | Parametric Equivalent |





