NT-MIL-2-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.207.95333
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.89.46507
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.102.66320

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.216.70000
Datasheet
New Product
Image for NT-MIL-2-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-MIL-2-0-SP

DigiKey Part Number
1111-NT-MIL-2-0-SP-ND
Manufacturer
Manufacturer Product Number
NT-MIL-2-0-SP
Description
NT-MIL-2-0-SP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 1.75 to 1 Black 75.0' (22.9m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.110" (2.79mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-70°C ~ 121°C
Type
Qualification
AMS-DTL-23053/1
Shrinkage Ratio
Shrink Temperature
135°C
Length
75.0' (22.9m)
Shelf Life
24 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
1.140" (28.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTFR-2-0-SPTE Connectivity01111-NTFR-2-0-SP-NDkr.207.95333Parametric Equivalent
NT-MIL-2-0-SPTE Connectivity Aerospace, Defense and Marine0NT-MIL-2-0-SP-NDkr.89.46507Parametric Equivalent
NTFR-2-0-SPTE Connectivity Aerospace, Defense and Marine0844-NTFR-2-0-SP-NDkr.102.66320Parametric Equivalent
NTFR-2-0-SPTE Connectivity Aerospace, Defense and Marine0844-NTFR-2-0-SP-DS-NDkr.216.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
38kr.153.09263kr.5,817.52
Unit Price without VAT:kr.153.09263
Unit Price with VAT:kr.191.36579