JMGAPD-18P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.647.50000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.581.86633
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.503.66400
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.471.77017
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.509.05442
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.538.63328
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.503.80040
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.618.66767
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.473.51060
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.618.56080
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.629.87700
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.639.29800
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.690.41154
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.637.36793
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMGAPD-18P

DigiKey Part Number
JMGAPD-18P-ND
Manufacturer
Manufacturer Product Number
JMGAPD-18P
Description
RELAY GEN PURPOSE DPDT 1A 18V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
10.5 VDC
Packaging
Bulk
Must Release Voltage
0.91 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
18VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/18
Coil Current
20.5 mA
Coil Resistance
880 Ohms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617351-7TE Connectivity Aerospace, Defense and Marine01-1617351-7-NDkr.647.50000Parametric Equivalent
4-1617542-5TE Connectivity Aerospace, Defense and Marine04-1617542-5-NDkr.581.86633Parametric Equivalent
9-1617350-0TE Connectivity Aerospace, Defense and Marine09-1617350-0-NDkr.503.66400Parametric Equivalent
JMACD-18XLTE Connectivity Aerospace, Defense and Marine0JMACD-18XL-NDkr.471.77017Parametric Equivalent
JMACD-18XLSTE Connectivity Aerospace, Defense and Marine0JMACD-18XLS-NDkr.509.05442Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
41kr.588.90707kr.24,145.19
Unit Price without VAT:kr.588.90707
Unit Price with VAT:kr.736.13384