Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACD-18XLS | |
|---|---|
DigiKey Part Number | JMACD-18XLS-ND |
Manufacturer | |
Manufacturer Product Number | JMACD-18XLS |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.5 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 880 Ohms |
Coil Current 20.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617351-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617351-7-ND | kr.647.50000 | Parametric Equivalent |
| 4-1617542-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617542-5-ND | kr.581.86633 | Parametric Equivalent |
| 9-1617350-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617350-0-ND | kr.503.66400 | Parametric Equivalent |
| JMACD-18XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-18XL-ND | kr.471.77017 | Parametric Equivalent |
| JMACD-18XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-18XP-ND | kr.538.63328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | kr.509.05442 | kr.26,470.83 |
| Unit Price without VAT: | kr.509.05442 |
|---|---|
| Unit Price with VAT: | kr.636.31803 |




