22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLTWC0311-22-2

DigiKey Part Number
A132446-100-ND
Manufacturer
Manufacturer Product Number
FLTWC0311-22-2
Description
HOOK-UP STRND 22AWG RED 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.047" (1.19mm)
Series
Jacket (Insulation) Thickness
0.005" (0.13mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
135°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Ratings
UL Style 10208
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG RED FEET
In-Stock: 6977
Unit Price: kr.6.34000
HOOK-UP STRND 22AWG 600V RED 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 600V RED 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 600V RED 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 600V RED 50'
In-Stock: 0
Unit Price: