Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FCA-210-BZ4 | |
|---|---|
DigiKey Part Number | FCA-210-BZ4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-BZ4 |
Description | FCA-210-BZ4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-210-1019L | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-1019L-ND | kr.1,700.18045 | Parametric Equivalent |
| FCA-210-1019M | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-1019M-ND | kr.1,549.49379 | Parametric Equivalent |
| FCA-210-1021M | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-1021M-ND | kr.1,534.84143 | Parametric Equivalent |
| FCA-210-AZ3 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-AZ3-ND | kr.1,619.91500 | Parametric Equivalent |
| FCA-210-AZ4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-210-AZ4-ND | kr.1,753.06833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | kr.1,696.36913 | kr.39,016.49 |
| Unit Price without VAT: | kr.1,696.36913 |
|---|---|
| Unit Price with VAT: | kr.2,120.46141 |



