FCA-210-1019L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,549.49379
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,534.84143
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,619.91500
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,753.06833
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,590.98200
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.1,696.36913
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.2,060.99864
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.2,600.99000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1,894.82143
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.2,197.16286
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.2,377.72167
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1,910.34650
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.1,894.82320
Datasheet
General Purpose Relay DPDT (2 Form C) 28VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 28VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FCA-210-1019L

DigiKey Part Number
FCA-210-1019L-ND
Manufacturer
Manufacturer Product Number
FCA-210-1019L
Description
FCA-210-1019L=M83536/10-019L
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 28VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
10 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Coil Current
87.5 mA
Coil Resistance
320 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-210-1019MTE Connectivity Aerospace, Defense and Marine0FCA-210-1019M-NDkr.1,549.49379Parametric Equivalent
FCA-210-1021MTE Connectivity Aerospace, Defense and Marine0FCA-210-1021M-NDkr.1,534.84143Parametric Equivalent
FCA-210-AZ3TE Connectivity Aerospace, Defense and Marine0FCA-210-AZ3-NDkr.1,619.91500Parametric Equivalent
FCA-210-AZ4TE Connectivity Aerospace, Defense and Marine0FCA-210-AZ4-NDkr.1,753.06833Parametric Equivalent
FCA-210-BZ3TE Connectivity Aerospace, Defense and Marine0FCA-210-BZ3-NDkr.1,590.98200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
22kr.1,700.18045kr.37,403.97
Unit Price without VAT:kr.1,700.18045
Unit Price with VAT:kr.2,125.22556