CV6257-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV6257-000

DigiKey Part Number
A141309-100-ND
Manufacturer
Manufacturer Product Number
CV6257-000
Description
HOOKUP STRND 2AWG WHT 100'
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 1665/34 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
1665/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.387" (9.83mm)
Jacket (Insulation) Thickness
0.125" (3.17mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-65°C ~ 260°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 2AWG WHT FEET
In-Stock: 453
Unit Price: kr.275.16000
HOOK-UP STRND 2AWG 1000V WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 2AWG 1000V WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 2AWG 1000V WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 2AWG 1000V WHT 50'
In-Stock: 0
Unit Price: