2 AWG Hook-Up Wire 1665/34 White 1000V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV6257-000

DigiKey Part Number
A141309-01-ND
Manufacturer
Manufacturer Product Number
CV6257-000
Description
HOOK-UP STRND 2AWG 1000V WHT 1'
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 1665/34 White 1000V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.387" (9.83mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.125" (3.17mm)
Part Status
Discontinued at DigiKey
Length
1.00' (0.30m)
Cable Type
Voltage
1000V
Wire Gauge
Operating Temperature
-65°C ~ 260°C
Conductor Strand
1665/34
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 2AWG WHT FEET
In-Stock: 400
Unit Price: kr.290.82000
HOOK-UP STRND 2AWG 1000V WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 2AWG 1000V WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 2AWG 1000V WHT 50'
In-Stock: 0
Unit Price:
HOOKUP STRND 2AWG WHT 100'
In-Stock: 0
Unit Price: