9-331350-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 218
Unit Price: kr.45.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 240
Unit Price: kr.102.20000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.20.48000
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-331350-3

DigiKey Part Number
A33772-ND
Manufacturer
Manufacturer Product Number
9-331350-3
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
9-331350-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Discontinued at DigiKey
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Silver
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-179, 187
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5221128-3TE Connectivity AMP Connectors218A32353-NDkr.45.71000Parametric Equivalent
5225395-8TE Connectivity AMP Connectors240A32213-NDkr.102.20000Parametric Equivalent
CPM8820Cinch Connectivity Solutions0116-CPM8820-NDkr.20.48000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.124.14000kr.124.14
Manufacturers Standard Package
Unit Price without VAT:kr.124.14000
Unit Price with VAT:kr.155.17500