



2-5221128-3 | |
---|---|
DigiKey Part Number | A32353-ND |
Manufacturer | |
Manufacturer Product Number | 2-5221128-3 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 2-5221128-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.43.84000 | kr.43.84 |
10 | kr.37.23500 | kr.372.35 |
25 | kr.34.90040 | kr.872.51 |
50 | kr.33.23400 | kr.1,661.70 |
100 | kr.31.64800 | kr.3,164.80 |
Unit Price without VAT: | kr.43.84000 |
---|---|
Unit Price with VAT: | kr.54.80000 |