Image for 862548-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862548-8

DigiKey Part Number
862548-8-ND
Manufacturer
Manufacturer Product Number
862548-8
Description
LGH-1/2L PLG TO LGH-1/2L PLG 24"
Customer Reference
Detailed Description
16 AWG LGH-1/2L Plug to LGH-1/2L Plug Unshielded 24.00" (609.600mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.89" (22.61mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color - Cap
Green
Connector Type
LGH-1/2L Plug to LGH-1/2L Plug
Color - Wire
White
Length
24.00" (609.600mm)
Material - Cap
Polyester
Voltage
15 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
LGH-1/2L PLG TO LGH-1/2L PLG 36"
In-Stock: 0
Unit Price: kr.1,631.83675
LGH-1/2L PLG TO LGH-1/2L PLG 12"
In-Stock: 9
Unit Price: kr.3,119.47000
LGH-1/2L PLUG TO 1/2L PLUG 15"
In-Stock: 0
Unit Price: kr.1,499.41000