Image for 862548-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862548-4

DigiKey Part Number
862548-4-ND
Manufacturer
Manufacturer Product Number
862548-4
Description
LGH-1/2L PLG TO LGH-1/2L PLG 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1/2L Plug to LGH-1/2L Plug Unshielded 12.00" (304.800mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.89" (22.61mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color - Cap
Green
Connector Type
LGH-1/2L Plug to LGH-1/2L Plug
Color - Wire
White
Length
12.00" (304.800mm)
Material - Cap
Polyester
Voltage
15 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.3,119.47000kr.62,389.40
Manufacturers Standard Package
Unit Price without VAT:kr.3,119.47000
Unit Price with VAT:kr.3,899.33750

Other Suppliers on DigiKey

9In Stock
Ships from WEC
Alternate Length
LGH-1/2L PLG TO LGH-1/2L PLG 36"
In-Stock: 0
Unit Price: kr.1,631.83675
LGH-1/2L PLG TO LGH-1/2L PLG 24"
In-Stock: 0
Unit Price:
LGH-1/2L PLUG TO 1/2L PLUG 15"
In-Stock: 0
Unit Price: kr.1,499.41000