
81044/9-20-9 | |
|---|---|
DigiKey Part Number | A132414-05-ND |
Manufacturer | |
Manufacturer Product Number | 81044/9-20-9 |
Description | HOOK-UP DL STRND 20AWG WHT 5' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Voltage 600V |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/32 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |






