
81044/9-20-9 | |
|---|---|
DigiKey Part Number | A132414-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/9-20-9 |
Description | HOOK-UP DL STRND 20AWG WHT FEET |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/32 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Spool Size 10000.0' (3048.0m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 5 | kr.7.78600 | kr.38.93 |
| 10 | kr.7.41800 | kr.74.18 |
| 25 | kr.6.95880 | kr.173.97 |
| 50 | kr.6.62400 | kr.331.20 |
| 100 | kr.6.30510 | kr.630.51 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |






