8-1617536-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.511.19633
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.511.19633
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.512.14100
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.608.81480
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.471.70831
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.852.64596
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1617536-3

DigiKey Part Number
8-1617536-3-ND
Manufacturer
Manufacturer Product Number
8-1617536-3
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8-1617536-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
6.4 VDC
Part Status
Active
Must Release Voltage
0.7 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
12VDC
Release Time
4 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
2 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
230VA, 56W
Coil Resistance
160 Ohms
Coil Current
75 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1617033-6TE Connectivity Aerospace, Defense and Marine02-1617033-6-NDkr.511.19633Parametric Equivalent
2-1617342-8TE Connectivity Aerospace, Defense and Marine02-1617342-8-NDkr.511.19633Parametric Equivalent
2-1617534-3TE Connectivity Aerospace, Defense and Marine02-1617534-3-NDkr.512.14100Parametric Equivalent
2-1617534-6TE Connectivity Aerospace, Defense and Marine02-1617534-6-NDkr.608.81480Parametric Equivalent
3-1617030-0TE Connectivity Aerospace, Defense and Marine03-1617030-0-NDkr.471.70831Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.476.15781kr.15,237.05
Unit Price without VAT:kr.476.15781
Unit Price with VAT:kr.595.19726