Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1617030-0 | |
|---|---|
DigiKey Part Number | 3-1617030-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617030-0 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1617030-0 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 6.4 VDC |
Part Status Active | Must Release Voltage 0.7 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 230VA, 56W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617033-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617033-6-ND | kr.511.19633 | Parametric Equivalent |
| 2-1617342-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617342-8-ND | kr.511.19633 | Parametric Equivalent |
| 2-1617534-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617534-3-ND | kr.512.14100 | Parametric Equivalent |
| 2-1617534-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617534-6-ND | kr.608.81480 | Parametric Equivalent |
| 4-1617535-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617535-1-ND | kr.852.64596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | kr.471.70831 | kr.36,321.54 |
| Unit Price without VAT: | kr.471.70831 |
|---|---|
| Unit Price with VAT: | kr.589.63539 |



