
55A6262-24-9/96-9CS2275 | |
---|---|
DigiKey Part Number | A141509-100-ND |
Manufacturer | |
Manufacturer Product Number | 55A6262-24-9/96-9CS2275 |
Description | CABLE 2CON 24AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,507.26000 | kr.1,507.26 |
3 | kr.1,414.20667 | kr.4,242.62 |
5 | kr.1,339.77600 | kr.6,698.88 |
10 | kr.1,274.65000 | kr.12,746.50 |
25 | kr.1,209.52080 | kr.30,238.02 |
Unit Price without VAT: | kr.1,507.26000 |
---|---|
Unit Price with VAT: | kr.1,884.07500 |




