
55A6262-24-9/96-9CS2275 | |
---|---|
DigiKey Part Number | A141509-50-ND |
Manufacturer | |
Manufacturer Product Number | 55A6262-24-9/96-9CS2275 |
Description | CABLE 2COND 24AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.794.56000 | kr.794.56 |
2 | kr.757.15000 | kr.1,514.30 |
5 | kr.710.42600 | kr.3,552.13 |
10 | kr.673.03000 | kr.6,730.30 |
20 | kr.640.31700 | kr.12,806.34 |
50 | kr.607.59940 | kr.30,379.97 |
Unit Price without VAT: | kr.794.56000 |
---|---|
Unit Price with VAT: | kr.993.20000 |




