
44AM1131-22-MST3-9CS2275 | |
---|---|
DigiKey Part Number | A132107-500-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-22-MST3-9CS2275 |
Description | CABLE 3CON 22AWG WHT SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5,095.68000 | kr.5,095.68 |
2 | kr.4,836.03000 | kr.9,672.06 |
5 | kr.4,543.91000 | kr.22,719.55 |
10 | kr.4,316.71700 | kr.43,167.17 |
20 | kr.4,219.34700 | kr.84,386.94 |
Unit Price without VAT: | kr.5,095.68000 |
---|---|
Unit Price with VAT: | kr.6,369.60000 |



