
44AM1131-22-MST3-9CS2275 | |
---|---|
DigiKey Part Number | A132107-50-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-22-MST3-9CS2275 |
Description | CABLE 3COND 22AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.605.95000 | kr.605.95 |
2 | kr.576.32000 | kr.1,152.64 |
5 | kr.540.09600 | kr.2,700.48 |
10 | kr.517.04300 | kr.5,170.43 |
20 | kr.490.69750 | kr.9,813.95 |
50 | kr.461.05720 | kr.23,052.86 |
100 | kr.438.00450 | kr.43,800.45 |
200 | kr.428.12450 | kr.85,624.90 |
Unit Price without VAT: | kr.605.95000 |
---|---|
Unit Price with VAT: | kr.757.43750 |



