44AM1121-12-9/96-9CS2275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1121-12-9/96-9CS2275

DigiKey Part Number
A144834-50-ND
Manufacturer
Manufacturer Product Number
44AM1121-12-9/96-9CS2275
Description
CABLE 2COND 12AWG WHITE SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 12 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
37/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.251" (6.38mm)
Shield Type
Braid
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0070" (0.178mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,505.92000kr.1,505.92
2kr.1,441.28000kr.2,882.56
5kr.1,348.87600kr.6,744.38
10kr.1,284.21100kr.12,842.11
20kr.1,219.53900kr.24,390.78
50kr.1,201.05980kr.60,052.99
Manufacturers Standard Package
Unit Price without VAT:kr.1,505.92000
Unit Price with VAT:kr.1,882.40000
Alternate Length
CABLE 2CON 12AWG WHT SHLD FEET
In-Stock: 712
Unit Price: kr.84.93000
CABLE 2CON 12AWG WHT SHLD 500'
In-Stock: 0
Unit Price: kr.12,667.39000
CABLE 2CON 12AWG WHT SHLD 100'
In-Stock: 0
Unit Price: kr.2,862.02000
CABLE 2COND 12AWG WHITE SHLD 25'
In-Stock: 0
Unit Price: kr.790.14000
CABLE 2COND 12AWG WHITE SHLD 5'
In-Stock: 0
Unit Price: kr.176.26000