
44AM1121-12-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | A144834-100-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1121-12-9/96-9CS2275 |
Description | CABLE 2CON 12AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 12 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0070" (0.178mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,862.02000 | kr.2,862.02 |
| 3 | kr.2,678.55000 | kr.8,035.65 |
| 5 | kr.2,550.11800 | kr.12,750.59 |
| 10 | kr.2,421.69600 | kr.24,216.96 |
| 25 | kr.2,385.00360 | kr.59,625.09 |
| Unit Price without VAT: | kr.2,862.02000 |
|---|---|
| Unit Price with VAT: | kr.3,577.52500 |






