
44A0111-16-4-MX | |
|---|---|
DigiKey Part Number | A132375-05-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-16-4-MX |
Description | HOOK-UP DL STRND 16AWG YLW 5' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Yellow 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Series | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Packaging Spool | Length 5.00' (1.52m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 2 | kr.14.45500 | kr.28.91 |
| 5 | kr.13.59200 | kr.67.96 |
| 10 | kr.12.91500 | kr.129.15 |
| 20 | kr.12.30600 | kr.246.12 |
| 50 | kr.11.56160 | kr.578.08 |
| 100 | kr.10.95300 | kr.1,095.30 |
| 200 | kr.10.48000 | kr.2,096.00 |
| 500 | kr.9.80392 | kr.4,901.96 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |






