Image for 44A0111-16-4-MX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-16-4-MX

DigiKey Part Number
A132375-01-ND
Manufacturer
Manufacturer Product Number
44A0111-16-4-MX
Description
HOOK-UP DL STRND 16AWG YLW 1'
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 Yellow 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.072" (1.83mm)
Series
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Packaging
Spool
Length
1.00' (0.30m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
5kr.3.04400kr.15.22
10kr.2.89100kr.28.91
25kr.2.71840kr.67.96
50kr.2.58300kr.129.15
100kr.2.46120kr.246.12
250kr.2.31232kr.578.08
500kr.2.19060kr.1,095.30
1.000kr.2.09600kr.2,096.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500
Alternate Length
HOOK-UP DL STRND 16AWG YLW FEET
In-Stock: 0
Unit Price: kr.3.92741
HOOK-UP DL STRND 16AWG YLW 5'
In-Stock: 0
Unit Price: kr.15.22000
HOOK-UP DL STRND 16AWG YLW 25'
In-Stock: 0
Unit Price: kr.67.96000
HOOK-UP DL STRND 16AWG YLW 50'
In-Stock: 0
Unit Price: kr.129.15000
HOOK-UP DL STRND 16AWG YLW 100'
In-Stock: 0
Unit Price: kr.246.12000