
2358899-3 | |
|---|---|
DigiKey Part Number | 844-2358899-3-ND |
Manufacturer | |
Manufacturer Product Number | 2358899-3 |
Description | CONN .ASSY ,PLUG ,FO, MTSIZE15, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 (Fiber Optic) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 4 (Fiber Optic) | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 15 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,549.09000 | kr.6,549.09 |
| 10 | kr.5,869.17900 | kr.58,691.79 |
| Unit Price without VAT: | kr.6,549.09000 |
|---|---|
| Unit Price with VAT: | kr.8,186.36250 |


