
2358897-3 | |
|---|---|
DigiKey Part Number | 844-2358897-3-ND |
Manufacturer | |
Manufacturer Product Number | 2358897-3 |
Description | CONN. ASSY, FO,MT, RCPT, SIZE 15 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4 (Fiber Optic) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Electroless Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 4 (Fiber Optic) | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 15 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,795.86000 | kr.8,795.86 |
| Unit Price without VAT: | kr.8,795.86000 |
|---|---|
| Unit Price with VAT: | kr.10,994.82500 |


