
2157376-1 | |
|---|---|
DigiKey Part Number | A104611-ND |
Manufacturer | |
Manufacturer Product Number | 2157376-1 |
Description | CONN PLUG MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 2157376-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Alloy |
Part Status Active | Shell Finish Black Chromium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 8 | Color Black |
Shell Size - Insert 2 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.993.05563 | kr.79,444.45 |
| Unit Price without VAT: | kr.993.05563 |
|---|---|
| Unit Price with VAT: | kr.1,241.31954 |















