
859-410/000-006 | |
|---|---|
DigiKey Part Number | 2946-859-410/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 859-410/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; 10-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-410/000-006 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 10 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 859 Series |
Part Status Active | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.35000 | kr.29.35 |
| 10 | kr.24.94200 | kr.249.42 |
| 25 | kr.23.37440 | kr.584.36 |
| 50 | kr.22.25840 | kr.1,112.92 |
| 100 | kr.21.19530 | kr.2,119.53 |
| 250 | kr.19.86804 | kr.4,967.01 |
| 500 | kr.18.91996 | kr.9,459.98 |
| 1.000 | kr.18.01752 | kr.18,017.52 |
| 2.500 | kr.16.89062 | kr.42,226.55 |
| Unit Price without VAT: | kr.29.35000 |
|---|---|
| Unit Price with VAT: | kr.36.68750 |











