Image for 1532205-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532205-1

DigiKey Part Number
1532205-1-ND
Manufacturer
Manufacturer Product Number
1532205-1
Description
CONN MICRO-D RCPT 31POS SLDR CUP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1532205-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Contact Type
Signal
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Termination
Solder Cup
Part Status
Active
Shell Material, Finish
Metal, Nickel Plated, Electroless
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
Features
Reverse Layout
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.1,036.50380kr.103,650.38
Unit Price without VAT:kr.1,036.50380
Unit Price with VAT:kr.1,295.62975