
094-6535-0000 | |
|---|---|
DigiKey Part Number | 094-6535-0000-ND |
Manufacturer | |
Manufacturer Product Number | 094-6535-0000 |
Description | CONN MICRO-D PLUG 31POS SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Metal, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Features Reverse Layout |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.956.83280 | kr.95,683.28 |
| Unit Price without VAT: | kr.956.83280 |
|---|---|
| Unit Price with VAT: | kr.1,196.04100 |



