Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1218408-8 | |
|---|---|
DigiKey Part Number | 1218408-8-ND |
Manufacturer | |
Manufacturer Product Number | 1218408-8 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1218408-8 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626-025-262-032 | EDAC Inc. | 0 | 626-025-262-032-ND | kr.17.67492 | Similar |
| 626-025-662-042 | EDAC Inc. | 0 | 151-626-025-662-042-ND | kr.0.00000 | Similar |
| 626-025-662-043 | EDAC Inc. | 0 | 626-025-662-043-ND | kr.0.00000 | Similar |
| FCE17B25SB410 | Amphenol CS (Commercial Products) | 0 | FCE17B25SB410-ND | kr.166.09700 | Similar |
| FCE17B25SB45B | Amphenol CS (Commercial Products) | 0 | FCE17B25SB45B-ND | kr.138.19150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr.635.70785 | kr.91,541.93 |
| Unit Price without VAT: | kr.635.70785 |
|---|---|
| Unit Price with VAT: | kr.794.63481 |














