Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCE17B25SB410 | |
|---|---|
DigiKey Part Number | FCE17B25SB410-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25SB410 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25SB410 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.405" (10.29mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663566613 | HARTING | 0 | 09663566613-ND | kr.83.33110 | Similar |
| 09663566617 | HARTING | 0 | 09663566617-ND | kr.86.22020 | Similar |
| 09663567613 | HARTING | 0 | 09663567613-ND | kr.76.05840 | Similar |
| D25S13A4GV00LF | Amphenol CS (FCI) | 3.283 | 609-1507-ND | kr.21.94000 | Similar |
| D25S13A4GX00LF | Amphenol CS (FCI) | 327 | 609-1508-ND | kr.25.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.166.09700 | kr.6,643.88 |
| Unit Price without VAT: | kr.166.09700 |
|---|---|
| Unit Price with VAT: | kr.207.62125 |









