1053374-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.427.74330
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 72
Unit Price: kr.987.52000
Datasheet

Similar


Amphenol RF
In Stock: 123
Unit Price: kr.161.67000
Datasheet

Similar


Pomona Electronics
In Stock: 1.318
Unit Price: kr.48.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.41.64762
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.30.64850
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.12.31806
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.92149
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.19308
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.58796
Datasheet

Parametric Equivalent


Molex
In Stock: 1.958
Unit Price: kr.35.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.83213
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.26341
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.23.10343
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053374-1

DigiKey Part Number
A132169-ND
Manufacturer
Manufacturer Product Number
1053374-1
Description
CONN SMA JACK STR 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
1053374-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Discontinued at DigiKey
Body Material
Stainless Steel
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1053376-1TE Connectivity Aerospace, Defense and Marine0A132170-NDkr.427.74330Parametric Equivalent
1056555-1TE Connectivity Aerospace, Defense and Marine72A139006-NDkr.987.52000Parametric Equivalent
132372-11Amphenol RF123ACX1924-NDkr.161.67000Similar
72963Pomona Electronics1.318501-2429-NDkr.48.12000Similar
0732511260Molex0900-0732511260-NDkr.41.64762Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes