
1056555-1 | |
|---|---|
DigiKey Part Number | A139006-ND |
Manufacturer | |
Manufacturer Product Number | 1056555-1 |
Description | SCD,2062 5050 24,SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1056555-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.987.52000 | kr.987.52 |
| 10 | kr.839.46700 | kr.8,394.67 |
| 25 | kr.786.96640 | kr.19,674.16 |
| 50 | kr.749.45900 | kr.37,472.95 |
| Unit Price without VAT: | kr.987.52000 |
|---|---|
| Unit Price with VAT: | kr.1,234.40000 |

