
58492-1 | |
|---|---|
DigiKey Part Number | 58492-1-ND |
Manufacturer | |
Manufacturer Product Number | 58492-1 |
Description | TOOL DIE - INNERGY CONTACT 14AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Blade Type Contacts, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Blade Type Contacts, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 217200-1, 318161-1, 69710-1 | |
Cable Group | - | |
Base Product Number |





