
556135-2 | |
|---|---|
DigiKey Part Number | 556135-2-ND |
Manufacturer | |
Manufacturer Product Number | 556135-2 |
Description | TERM BLADE NON-GEND 14-18AWG TIN |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 556135-2 Models |
Category | Wire Gauge 14-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Not For New Designs | Type Stamped |
Contact Type Non-Gendered | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |





