0.22 µF Feed Through Capacitor 35V 2 A 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15AC1V224MT0Y0N

DigiKey Part Number
445-YFF15AC1V224MT0Y0NTR-ND - Tape & Reel (TR)
445-YFF15AC1V224MT0Y0NCT-ND - Cut Tape (CT)
445-YFF15AC1V224MT0Y0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15AC1V224MT0Y0N
Description
CAP FEEDTHRU 0.22UF 20% 35V 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 35V 2 A 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
40dB @ 4MHz ~ 2GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0402 (1005 Metric), 3 PC Pad
Capacitance
0.22 µF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Height (Max)
0.020" (0.50mm)
Voltage - Rated
35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
2.500kr.0.52551kr.1,313.78
5.000kr.0.49148kr.2,457.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45023kr.4,502.30
20.000kr.0.42784kr.8,556.80
30.000kr.0.41662kr.12,498.60
50.000kr.0.40418kr.20,209.00
70.000kr.0.39691kr.27,783.70
100.000kr.0.38992kr.38,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250