Direct
Similar
Similar

VLS252010HBX-100M-1 | |
|---|---|
DigiKey Part Number | 445-173020-2-ND - Tape & Reel (TR) 445-173020-1-ND - Cut Tape (CT) 445-173020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-100M-1 |
Description | FIXED IND 10UH 950MA 552 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 950 mA 552mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-100M-1 Models |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 552mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4335.103NLT | Pulse Electronics | 13.110 | 553-3314-1-ND | kr.2.03000 | Direct |
| BWMR00252010100M00 | Pulse Electronics | 2.778 | 553-BWMR00252010100M00CT-ND | kr.1.59000 | Similar |
| BWMR00252010100T00 | Pulse Electronics | 0 | 553-BWMR00252010100T00TR-ND | kr.0.84325 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.1.07210 | kr.107.21 |
| 1.000 | kr.0.88170 | kr.881.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81533 | kr.1,630.66 |
| 4.000 | kr.0.76879 | kr.3,075.16 |
| 6.000 | kr.0.74283 | kr.4,456.98 |
| 10.000 | kr.0.71139 | kr.7,113.90 |
| 14.000 | kr.0.69142 | kr.9,679.88 |
| 20.000 | kr.0.67089 | kr.13,417.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |




