
PA4335.103NLT | |
|---|---|
DigiKey Part Number | 553-3314-2-ND - Tape & Reel (TR) 553-3314-1-ND - Cut Tape (CT) 553-3314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.103NLT |
Description | FIXED IND 10UH 850MA 480 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 850 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.087" W (2.70mm x 2.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.70400 | kr.17.04 |
| 100 | kr.1.39920 | kr.139.92 |
| 1.000 | kr.1.15071 | kr.1,150.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08497 | kr.2,169.94 |
| 4.000 | kr.1.02306 | kr.4,092.24 |
| 6.000 | kr.0.98854 | kr.5,931.24 |
| 10.000 | kr.0.94672 | kr.9,467.20 |
| 14.000 | kr.0.92017 | kr.12,882.38 |
| 20.000 | kr.0.89286 | kr.17,857.20 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

