6.8 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-6R8M-H

DigiKey Part Number
445-VLS6045EX-6R8M-HTR-ND - Tape & Reel (TR)
445-VLS6045EX-6R8M-HCT-ND - Cut Tape (CT)
445-VLS6045EX-6R8M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-6R8M-H
Description
FIXED IND 6.8UH SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-6R8M-H Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Inductance
Height - Seated (Max)
0.177" (4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.21300kr.22.13
100kr.1.81960kr.181.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.41809kr.2,127.14
3.000kr.1.33719kr.4,011.57
4.500kr.1.29206kr.5,814.27
7.500kr.1.23741kr.9,280.57
10.500kr.1.20272kr.12,628.56
15.000kr.1.16703kr.17,505.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500