VLS201612ET-1R0N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 7.018
Unit Price: kr.1.78000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.80103
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.80103
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.1.19088
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 1.5 A 93mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612ET-1R0N

DigiKey Part Number
445-6618-2-ND - Tape & Reel (TR)
445-6618-1-ND - Cut Tape (CT)
445-6618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201612ET-1R0N
Description
FIXED IND 1UH 1.5A 93 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.5 A 93mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201612ET-1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.55300kr.15.53
100kr.1.27690kr.127.69
1.000kr.1.05003kr.1,050.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97104kr.1,942.08
4.000kr.0.91561kr.3,662.44
6.000kr.0.88471kr.5,308.26
10.000kr.0.84728kr.8,472.80
14.000kr.0.82351kr.11,529.14
20.000kr.0.79907kr.15,981.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500