
VLS201610CX-1R0M-1 | |
|---|---|
DigiKey Part Number | 445-172948-2-ND - Tape & Reel (TR) 445-172948-1-ND - Cut Tape (CT) 445-172948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-1R0M-1 |
Description | FIXED IND 1UH 2.14A 79 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.14 A 79mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-1R0M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.76A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.43900 | kr.14.39 |
| 100 | kr.1.18560 | kr.118.56 |
| 1.000 | kr.0.97497 | kr.974.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90158 | kr.1,803.16 |
| 4.000 | kr.0.85012 | kr.3,400.48 |
| 6.000 | kr.0.82141 | kr.4,928.46 |
| 10.000 | kr.0.78666 | kr.7,866.60 |
| 14.000 | kr.0.76459 | kr.10,704.26 |
| 20.000 | kr.0.74189 | kr.14,837.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

