Similar
Similar

VLF302515MT-4R7M-CA | |
|---|---|
DigiKey Part Number | 445-174105-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF302515MT-4R7M-CA |
Description | FIXED IND 4.7UH 1.95A 90 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.95 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302515MT-4R7M-CA Models |
Category | Current - Saturation (Isat) 1.03A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-4R7M-CA | TDK | 2.268 | 445-175138-1-ND | kr.2.47000 | Similar |
| 74405031047 | Würth Elektronik | 3.153 | 732-10784-1-ND | kr.4.88000 | Similar |



